CD4541BMTE4 vs CD4541M96 feature comparison

CD4541BMTE4 Rochester Electronics LLC

Buy Now Datasheet

CD4541M96 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 18000 ns 10.5 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Qualification Status Not Qualified

Compare CD4541BMTE4 with alternatives

Compare CD4541M96 with alternatives