CD4536BF3A vs HCF4536BEY feature comparison

CD4536BF3A Intersil Corporation

Buy Now Datasheet

HCF4536BEY STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP STMICROELECTRONICS
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 19.56 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 10800 ns 8000 ns
Seated Height-Max 5.08 mm 5.1 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Part Package Code DIP
Package Description DIP,
Pin Count 16
Samacsys Manufacturer STMicroelectronics
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Technology CMOS
Temperature Grade MILITARY
fmax-Min 2.5 MHz

Compare HCF4536BEY with alternatives