CD4536BDWRG4 vs CD4536BDWG4 feature comparison

CD4536BDWRG4 Texas Instruments

Buy Now Datasheet

CD4536BDWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 8000 ns 8000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 7.5 mm
fmax-Min 2.5 MHz 2.5 MHz
Base Number Matches 1 1

Compare CD4536BDWRG4 with alternatives

Compare CD4536BDWG4 with alternatives