CD4536BD vs CD4536BD3 feature comparison

CD4536BD Thomson Consumer Electronics

Buy Now Datasheet

CD4536BD3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 6 3
Pbfree Code No
Rohs Code No
Package Description ,
Family 4000/14000/40000
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Logic IC Type BINARY COUNTER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Surface Mount NO
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED