CD4522BE
vs
HEF4522BP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NXP SEMICONDUCTORS
Package Description
DIP-16
PLASTIC, SOT-38-1, DIP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
DOWN
DOWN
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
1500000 Hz
6000000 Hz
Max I(ol)
0.00041999999999999996 A
0.00035999999999999997 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Part Package Code
DIP
Pin Count
16
Additional Feature
TCO OUTPUT; GATED CLOCK
Family
4000/14000/40000
Length
21.6 mm
Number of Bits
4
Propagation Delay (tpd)
300 ns
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
32 MHz
Compare CD4522BE with alternatives
Compare HEF4522BP with alternatives