CD4518BPWRG4
vs
5962R9666901VXC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Part Package Code
TSSOP
DFP
Package Description
TSSOP, TSSOP16,.25
DFP, FL16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
SCHMITT TRIGGER ON CLOCK INPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-CDFP-F16
JESD-609 Code
e4
e4
Length
5 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
1500000 Hz
1500000 Hz
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DFP
Package Equivalence Code
TSSOP16,.25
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
560 ns
756 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.92 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
GOLD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
6.73 mm
fmax-Min
4 MHz
4 MHz
Base Number Matches
2
2
Max I(ol)
0.00064 A
Prop. Delay@Nom-Sup
878 ns
Screening Level
MIL-PRF-38535 Class V
Total Dose
100k Rad(Si) V
Compare CD4518BPWRG4 with alternatives
Compare 5962R9666901VXC with alternatives