CD4518BNSRE4
vs
CD4518BDMSH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
SOP,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-XDIP-T16
Length
10.2 mm
Load/Preset Input
YES
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
560 ns
756 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
fmax-Min
4 MHz
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
1500000 Hz
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
878 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Terminal Finish
Tin/Lead (Sn/Pb)
Total Dose
1M Rad(Si) V
Compare CD4518BNSRE4 with alternatives