CD4518BNSRE4 vs CD4518BD feature comparison

CD4518BNSRE4 Rochester Electronics LLC

Buy Now Datasheet

CD4518BD General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC GENERAL ELECTRIC SOLID STATE
Package Description SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16
Length 10.2 mm
Load/Preset Input YES
Logic IC Type DECADE COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 560 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 4 MHz
Base Number Matches 2 7

Compare CD4518BNSRE4 with alternatives