CD4518BD
vs
CD4518BFMSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Length
19.05 mm
37.4 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
1500000 Hz
1500000 Hz
Max I(ol)
0.00035999999999999997 A
0.00035999999999999997 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
560 ns
756 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
6.35 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
4 MHz
1.11 MHz
Base Number Matches
7
2
Rohs Code
No
JESD-609 Code
e0
Prop. Delay@Nom-Sup
878 ns
Screening Level
MIL-PRF-38535 Class V
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare CD4518BD with alternatives
Compare CD4518BFMSR with alternatives