CD4515BME4
vs
CD4515BMG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADDRESS LATCHES
ADDRESS LATCHES
Family
4000/14000/40000
4000/14000/40000
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.0015 A
Moisture Sensitivity Level
1
1
Number of Bits
16
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
3 mA
Prop. Delay@Nom-Sup
370 ns
970 ns
Propagation Delay (tpd)
970 ns
970 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Compare CD4515BME4 with alternatives
Compare CD4515BMG4 with alternatives