CD4512BM96E4 vs 5962R9666701VXC feature comparison

CD4512BM96E4 Texas Instruments

Buy Now Datasheet

5962R9666701VXC Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC DFP
Package Description SOP, SOP16,.25 DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDFP-F16
JESD-609 Code e4 e4
Length 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 360 ns 540 ns
Propagation Delay (tpd) 360 ns 540 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.92 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 6.73 mm
Base Number Matches 1 2
Max I(ol) 0.00064 A
Screening Level MIL-STD-883 Class V
Total Dose 100k Rad(Si) V

Compare CD4512BM96E4 with alternatives

Compare 5962R9666701VXC with alternatives