CD4511BF3A
vs
MC14511BCP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
MOTOROLA INC
Package Description
,
DIP,
Reach Compliance Code
not_compliant
compliant
Family
4000/14000/40000
4000/14000/40000
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.56 mm
19.175 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
16
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
1320 ns
1440 ns
Seated Height-Max
5.08 mm
4.44 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.92 mm
7.62 mm
Base Number Matches
3
4
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BLANKING INPUT; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V
Load Capacitance (CL)
50 pF
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Technology
CMOS
Temperature Grade
MILITARY
Compare CD4511BF3A with alternatives
Compare MC14511BCP with alternatives