CD4510BPW vs CD4510BPWR feature comparison

CD4510BPW Texas Instruments

Buy Now Datasheet

CD4510BPWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 2000000 Hz 2000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 400 ns 400 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 4.4 mm
fmax-Min 5.5 MHz 5.5 MHz
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 200 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CD4510BPW with alternatives

Compare CD4510BPWR with alternatives