CD4148
vs
1N4148CSM-JQRS.SEM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
TT ELECTRONICS PLC
Package Description
DIE-2
HERMETIC SEALED, CERAMIC, LCC1-3
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
S-XUUC-N1
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
1
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
DUAL
Base Number Matches
8
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Number of Phases
1
Power Dissipation-Max
0.385 W
Rep Pk Reverse Voltage-Max
75 V
Compare 1N4148CSM-JQRS.SEM with alternatives