CD4134E3 vs CD4134 feature comparison

CD4134E3 Microsemi Corporation

Buy Now Datasheet

CD4134 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description S-XUUC-N2 DIE-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 S-XUUC-N1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 10%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 12
Rohs Code Yes
Dynamic Impedance-Max 1200 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.01 µA
Reverse Test Voltage 69.16 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD4134E3 with alternatives

Compare CD4134 with alternatives