CD4130 vs JANHCA1N4130C feature comparison

CD4130 Microchip Technology Inc

Buy Now Datasheet

JANHCA1N4130C Microchip Technology Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE-2 DIE-2
Reach Compliance Code compliant compliant
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JESD-30 Code S-XUUC-N1 S-XXUC-N2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UNSPECIFIED
Voltage Tol-Max 5% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Additional Feature METALLURGICALLY BONDED
Reference Standard MIL-19500/435F

Compare CD4130 with alternatives

Compare JANHCA1N4130C with alternatives