CD4128
vs
JANHCA1N4128D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
COMPENSATED DEVICES INC
|
Package Description |
DIE-1
|
DIE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
400 Ω
|
|
JESD-30 Code |
S-XUUC-N1
|
S-XXUC-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Voltage-Nom |
60 V
|
60 V
|
Reverse Current-Max |
0.01 µA
|
|
Reverse Test Voltage |
45.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
10%
|
1%
|
Working Test Current |
0.25 mA
|
0.25 mA
|
Base Number Matches |
12
|
1
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Case Connection |
|
CATHODE
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/435F
|
|
|
|
Compare CD4128 with alternatives
Compare JANHCA1N4128D with alternatives