CD4119 vs CD5544B feature comparison

CD4119 Cobham Semiconductor Solutions

Buy Now Datasheet

CD5544B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 7 7
Rohs Code No
Package Description DIE-1
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 100 Ω
JESD-30 Code S-XUUC-N1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 28 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 1 mA