CD4099BMTE4 vs CD4099BDMSR feature comparison

CD4099BMTE4 Texas Instruments

Buy Now Datasheet

CD4099BDMSR Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LATCH ACTS AS 1-OF-8 DEMULTIPLEXER 1:8 DMUX FOLLOWED BY LATCH
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e4 e3
Length 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D LATCH D LATCH
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 400 ns 540 ns
Propagation Delay (tpd) 400 ns 540 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type LOW LEVEL LOW LEVEL
Width 3.9 mm 7.62 mm
Base Number Matches 1 3
Max I(ol) 0.00035999999999999997 A
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare CD4099BMTE4 with alternatives

Compare CD4099BDMSR with alternatives