CD4099BMG4 vs 5962R9661501VEX feature comparison

CD4099BMG4 Texas Instruments

Buy Now Datasheet

5962R9661501VEX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
parentfamilyid 892155
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12
Average Weight (mg) 162.05
CO2e (mg) 1944.6
Samacsys Description Latch Addressable 8-CH D-Type 16-Pin SOIC Tube
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 159.229028
Category CO2 Kg 12
CO2 1910.748336
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Additional Feature LATCH ACTS AS 1-OF-8 DEMULTIPLEXER 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH; RADIATION HARDENED
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e4
Length 9.9 mm 19.05 mm
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH D LATCH
Max I(ol) 0.0024 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.3 mA
Prop. Delay@Nom-Sup 150 ns
Propagation Delay (tpd) 400 ns 540 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type LOW LEVEL LOW LEVEL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Total Dose 100k Rad(Si) V

Compare CD4099BMG4 with alternatives

Compare 5962R9661501VEX with alternatives