CD4099BD vs CD4724BCW feature comparison

CD4099BD Texas Instruments

Buy Now Datasheet

CD4724BCW Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP WAFER
Package Description DIP, DIE,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH 1:8 DMUX FOLLOWED BY LATCH
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 X-XUUC-N16
Logic IC Type D LATCH D LATCH
Number of Bits 1 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 400 ns 400 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL UPPER
Trigger Type LOW LEVEL LOW LEVEL
Base Number Matches 1 1
Package Equivalence Code DIE OR CHIP

Compare CD4099BD with alternatives

Compare CD4724BCW with alternatives