CD4081BF3A vs CD4081BCN feature comparison

CD4081BF3A Intersil Corporation

Buy Now Datasheet

CD4081BCN Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.00035999999999999997 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 250 ns 250 ns
Propagation Delay (tpd) 250 ns 250 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Length 19.18 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CD4081BF3A with alternatives