CD4075BF
vs
SCL4075BC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SOLID STATE SCIENTIFIC INC
Part Package Code
DIP
Package Description
PACKAGE-14
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
OR GATE
OR GATE
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
2
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP14,.3
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Terminal Pitch
2.54 mm