CD4075BE
vs
5962R9665406VCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
7
|
2
|
Package Description |
|
DIP,
|
Family |
|
4000/14000/40000
|
JESD-30 Code |
|
R-CDIP-T14
|
JESD-609 Code |
|
e4
|
Logic IC Type |
|
OR GATE
|
Number of Functions |
|
3
|
Number of Inputs |
|
3
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
338 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare 5962R9665406VCC with alternatives