CD4069UBMTE4
vs
MM74C04MX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
CMOS
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
110 ns
Propagation Delay (tpd)
110 ns
90 ns
Qualification Status
Not Qualified
COMMERCIAL
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
4
Compare CD4069UBMTE4 with alternatives