CD4067BM96G4
vs
933671030652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
DIP
Package Description
SOP, SOP24,.4
DIP,
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
14 MHz
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
JESD-609 Code
e4
e3
Length
15.4 mm
31.7 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
16
Number of Functions
1
1
Number of Terminals
24
24
On-state Resistance Match-Nom
15 Ω
9 Ω
On-state Resistance-Max (Ron)
1050 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.1 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
18 V
10 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Switch-off Time-Max
440 ns
60 ns
Switch-on Time-Max
650 ns
50 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
15.24 mm
Base Number Matches
1
1
Off-state Isolation-Nom
50 dB
Compare CD4067BM96G4 with alternatives
Compare 933671030652 with alternatives