CD4067BM96 vs 74HC4067D,652 feature comparison

CD4067BM96 Texas Instruments

Buy Now Datasheet

74HC4067D,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description PLASTIC, SO-24 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 14 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 16
Number of Functions 1 1
Number of Terminals 24 24
On-state Resistance Match-Nom 15 Ω 9 Ω
On-state Resistance-Max (Ron) 1050 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.6 mA 0.16 mA
Supply Voltage-Max (Vsup) 18 V 10 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 440 ns 435 ns
Switch-on Time-Max 650 ns 450 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code SOT137-1
Factory Lead Time 4 Weeks
Off-state Isolation-Nom 50 dB

Compare CD4067BM96 with alternatives

Compare 74HC4067D,652 with alternatives