CD4067BE vs D24067IM96G4Q1 feature comparison

CD4067BE Texas Instruments

Buy Now Datasheet

D24067IM96G4Q1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-24 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e4 e4
Length 31.75 mm 15.4 mm
Number of Channels 16 1
Number of Functions 1 1
Number of Terminals 24 24
On-state Resistance Match-Nom 15 Ω 10 Ω
On-state Resistance-Max (Ron) 1050 Ω 180 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.6 mA 0.08 mA
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 440 ns 73 ns
Switch-on Time-Max 650 ns 75 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 2 1
ECCN Code EAR99
Bandwidth-Nom 89 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
Moisture Sensitivity Level 1
Normal Position NO
Off-state Isolation-Nom 75 dB
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD4067BE with alternatives

Compare D24067IM96G4Q1 with alternatives