CD4067BE vs 74HCT4067D,118 feature comparison

CD4067BE Texas Instruments

Buy Now Datasheet

74HCT4067D,118 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP SOP
Package Description ROHS COMPLIANT, PLASTIC, DIP-24 SOP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e4 e4
Length 31.75 mm 15.4 mm
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 1050 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.6 mA 50 mA
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 440 ns 435 ns
Switch-on Time-Max 650 ns 450 ns
Technology CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 2 1
Manufacturer Package Code SOT137-1
Input Voltage-Max 5.5 V
Input Voltage-Min
Moisture Sensitivity Level 1
Normal Position NO
Off-state Isolation-Nom 50 dB
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4067BE with alternatives

Compare 74HCT4067D,118 with alternatives