CD4067BDMSR vs 5962R9667901VLX feature comparison

CD4067BDMSR Intersil Corporation

Buy Now Datasheet

5962R9667901VLX Harris Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP24,.6 ,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup)
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
On-state Resistance-Max (Ron) 320 Ω 320 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-on Time-Max 878 ns 878 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 2
Total Dose 100k Rad(Si) V

Compare CD4067BDMSR with alternatives