CD4066BCN vs CD54HCT4053F3A feature comparison

CD4066BCN Harris Semiconductor

Buy Now

CD54HCT4053F3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1630.6
CO2e (mg) 19632.425
Category CO2 Kg 12.04
Analog IC - Other Type SPST SPDT
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 2
Rohs Code No
Package Description DIP, DIP16,.3
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Number of Channels 1
Number of Functions 3
Number of Terminals 16
On-state Resistance-Max (Ron) 270 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Surface Mount NO
Switch-on Time-Max 48 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare CD4066BCN with alternatives

Compare CD54HCT4053F3A with alternatives