CD4059AM vs SN54144J feature comparison

CD4059AM Texas Instruments

Buy Now Datasheet

SN54144J Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP24,.4 DIP,
Pin Count 24 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction BIDIRECTIONAL UP
Family 4000/14000/40000 TTL/H/L
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e4
Length 15.4 mm 32.05 mm
Load Capacitance (CL) 50 pF 15 pF
Load/Preset Input YES YES
Logic IC Type DIVIDE BY N COUNTER DISPLAY DRIVER COUNTER
Max Frequency@Nom-Sup 1500000 Hz
Max I(ol) 0.0015 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 16 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 0.03 mA 93 mA
Prop. Delay@Nom-Sup 180 ns
Propagation Delay (tpd) 360 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.715 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 15.24 mm
fmax-Min 6 MHz 12 MHz
Base Number Matches 1 1
Additional Feature 7 SEGMENT DISPLAY DRIVER
Output Characteristics OPEN-COLLECTOR

Compare CD4059AM with alternatives

Compare SN54144J with alternatives