CD4059AD3 vs CD4059AD feature comparison

CD4059AD3 Intersil Corporation

Buy Now Datasheet

CD4059AD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP24,.6 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Count Direction DOWN BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0 e0
Load/Preset Input YES YES
Logic IC Type DIVIDE BY N COUNTER DIVIDE BY N COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 360 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 3 MHz
Base Number Matches 3 7
Pbfree Code No
Additional Feature PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD4059AD3 with alternatives