CD4056B-D vs HCF4543BEY feature comparison

CD4056B-D Texas Instruments

Buy Now Datasheet

HCF4543BEY STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Family 4000/14000/40000 4000/14000/40000
Input Conditioning LATCHED LATCHED
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE CONFIGURABLE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1300 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BLANKING INPUT; LCD DISPLAY DRIVER
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Package Equivalence Code DIP16,.3
Seated Height-Max 5.1 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD4056B-D with alternatives

Compare HCF4543BEY with alternatives