CD4053BM96E4 vs CD4053BM feature comparison

CD4053BM96E4 Texas Instruments

Buy Now Datasheet

CD4053BM Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 30 MHz
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NC
Number of Channels 3 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 1050 Ω 1300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 10 V
Supply Voltage-Min (Vsup) 3 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 720 ns 450 ns
Switch-on Time-Max 720 ns 450 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Neg Supply Voltage-Max (Vsup) -10 V
Neg Supply Voltage-Min (Vsup) -1.5 V
Signal Current-Max 0.01 A

Compare CD4053BM96E4 with alternatives

Compare CD4053BM with alternatives