CD4052BMW vs SN74LV4052ATDRQ1 feature comparison

CD4052BMW National Semiconductor Corporation

Buy Now Datasheet

SN74LV4052ATDRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL16,.3 GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDFP-F16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.614 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4 2
Number of Functions 1 2
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 45 dB
On-state Resistance Match-Nom 5 Ω 1.4 Ω
On-state Resistance-Max (Ron) 240 Ω 225 Ω
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 1.75 mm
Supply Current-Max (Isup) 0.6 mA 0.04 mA
Supply Voltage-Nom (Vsup) 15 V 1.65 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 18 ns
Switch-on Time-Max 320 ns 18 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.35 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 50 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
Moisture Sensitivity Level 1
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4052BMW with alternatives

Compare SN74LV4052ATDRQ1 with alternatives