CD4052BMSH vs SN74LV4052ANSE4 feature comparison

CD4052BMSH Renesas Electronics Corporation

Buy Now Datasheet

SN74LV4052ANSE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description DIE, SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-XUUC-N16 R-PDSO-G16
JESD-609 Code e0 e4
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1050 Ω 180 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup) 5 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 210 ns 28 ns
Switch-on Time-Max 320 ns 28 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Length 10.2 mm
Moisture Sensitivity Level 1
Off-state Isolation-Nom 45 dB
On-state Resistance Match-Nom 1.5 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare CD4052BMSH with alternatives

Compare SN74LV4052ANSE4 with alternatives