CD4052BF vs CD4052BF feature comparison

CD4052BF Harris Semiconductor

Buy Now Datasheet

CD4052BF Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR THOMSON CONSUMER ELECTRONICS
Package Description DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 1050 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Switch-off Time-Max 450 ns
Switch-on Time-Max 450 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 7 1

Compare CD4052BF with alternatives

Compare CD4052BF with alternatives