CD4052BCW vs SN74LV4052ADGVRE4 feature comparison

CD4052BCW Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LV4052ADGVRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code WAFER SOIC
Package Description DIE, TSSOP, TSSOP16,.25,16
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-XUUC-N16 R-PDSO-G16
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4 2
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 10 Ω 1.5 Ω
On-state Resistance-Max (Ron) 1050 Ω 180 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TSSOP16,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 35 ns
Switch-on Time-Max 1000 ns 35 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Length 4.4 mm
Moisture Sensitivity Level 1
Off-state Isolation-Nom 45 dB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.02 mA
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.4 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.6 mm

Compare CD4052BCW with alternatives

Compare SN74LV4052ADGVRE4 with alternatives