CD4051BF3A
vs
MAX4066ACPD
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP14,.3
|
Pin Count |
16
|
14
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
Bandwidth-Nom |
20 MHz
|
|
Input Voltage-Max |
20.5 V
|
|
Input Voltage-Min |
-0.5 V
|
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.56 mm
|
19.05 mm
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Normal Position |
NC
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
16
|
14
|
Off-state Isolation-Nom |
40 dB
|
|
On-state Resistance Match-Nom |
15 Ω
|
0.3 Ω
|
On-state Resistance-Max (Ron) |
1050 Ω
|
75 Ω
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output |
COMMON OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
720 ns
|
75 ns
|
Switch-on Time-Max |
720 ns
|
125 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CD4051BF3A with alternatives
Compare MAX4066ACPD with alternatives