CD4051BF vs MC14051BCP feature comparison

CD4051BF Harris Semiconductor

Buy Now Datasheet

MC14051BCP Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA INC
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 15 Ω 10 Ω
On-state Resistance-Max (Ron) 1050 Ω 280 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.01 A 0.025 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 450 ns 280 ns
Switch-on Time-Max 450 ns 280 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 2
Part Package Code DIP
Pin Count 16
Length 19.175 mm
Off-state Isolation-Nom 50 dB
Seated Height-Max 4.44 mm
Width 7.62 mm

Compare CD4051BF with alternatives

Compare MC14051BCP with alternatives