CD4051BEX
vs
MAX4053ACSE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
1187.4
162.05
CO2e (mg)
14296.296
1951.082
Category CO2 Kg
12.04
12.04
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPDT
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Number of Channels
8
1
Number of Functions
1
3
Number of Terminals
16
16
On-state Resistance-Max (Ron)
240 Ω
100 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
parentfamilyid
1226351
ECCN Code
EAR99
Total Weight
157.46
CO2
1895.8183999999999
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
6 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Switch-off Time-Max
150 ns
Switch-on Time-Max
175 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare CD4051BEX with alternatives
Compare MAX4053ACSE+T with alternatives