CD4051BEX vs MC14051BCP feature comparison

CD4051BEX Harris Semiconductor

Buy Now Datasheet

MC14051BCP onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ONSEMI
Package Description DIP, DIP16,.3 PLASTIC, DIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 240 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.01 A 0.025 A
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-on Time-Max 720 ns 700 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer onsemi
Length 19.175 mm
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 70 Ω
Peak Reflow Temperature (Cel) 235
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Switch-off Time-Max 700 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare CD4051BEX with alternatives

Compare MC14051BCP with alternatives