CD4051BE vs MC14051BCP feature comparison

CD4051BE Texas Instruments

Buy Now Datasheet

MC14051BCP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code DIP DIP
Package Description DIP-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 20 MHz
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e0
Length 19.305 mm 19.175 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC
Number of Channels 1 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 15 Ω 70 Ω
On-state Resistance-Max (Ron) 1050 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.44 mm
Supply Voltage-Max (Vsup) 20 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 720 ns 700 ns
Switch-on Time-Max 720 ns 700 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Signal Current-Max 0.025 A

Compare CD4051BE with alternatives

Compare MC14051BCP with alternatives