CD4051BE
vs
MAX4583EUE+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
DIP
|
16-TSSOP_4.4-4.4_MM
|
Package Description |
DIP-16
|
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
Bandwidth-Nom |
20 MHz
|
|
Input Voltage-Max |
20.5 V
|
|
Input Voltage-Min |
-0.5 V
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
19.305 mm
|
5 mm
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Normal Position |
NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
40 dB
|
73 dB
|
On-state Resistance Match-Nom |
15 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
1050 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output |
COMMON OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP16,.3
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
720 ns
|
100 ns
|
Switch-on Time-Max |
720 ns
|
200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
3
|
1
|
Manufacturer Package Code |
|
16-TSSOP_4.4-4.4_MM
|
Date Of Intro |
|
1998-01-03
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.01 mA
|
|
|
|
Compare CD4051BE with alternatives
Compare MAX4583EUE+T with alternatives