CD4051BE vs MAX4581CUE+ feature comparison

CD4051BE Texas Instruments

Buy Now Datasheet

MAX4581CUE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP TSSOP
Package Description DIP-16 TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 20 MHz
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e3
Length 19.305 mm 5 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NC
Number of Channels 1 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 73 dB
On-state Resistance Match-Nom 15 Ω 1 Ω
On-state Resistance-Max (Ron) 1050 Ω 80 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 720 ns 100 ns
Switch-on Time-Max 720 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 4.4 mm
Base Number Matches 3 4
Pbfree Code Yes
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA

Compare CD4051BE with alternatives

Compare MAX4581CUE+ with alternatives