CD4051BD3
vs
NJU4051BD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e6
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
1050 Ω
160 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Length
19 mm
Neg Supply Voltage-Nom (Vsup)
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
5 mA
Switch-off Time-Max
20 ns
Switch-on Time-Max
20 ns
Switching
BREAK-BEFORE-MAKE
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CD4051BD3 with alternatives
Compare NJU4051BD with alternatives