CD4051BCSJX
vs
MC14051BFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
5.30 MM, EIAJ TYPE2, SOP-16
LEAD FREE, PLASTIC, EIAJ, SOP-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance Match-Nom
10 Ω
25 Ω
On-state Resistance-Max (Ron)
1050 Ω
1050 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.05 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
420 ns
700 ns
Switch-on Time-Max
1200 ns
700 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.275 mm
Base Number Matches
2
2
Pbfree Code
Yes
Off-state Isolation-Nom
50 dB
Compare CD4051BCSJX with alternatives
Compare MC14051BFG with alternatives