CD4051BCN_NL vs MAX4582ASE feature comparison

CD4051BCN_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MAX4582ASE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Length 19.305 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8 4
Number of Functions 1 2
Number of Terminals 16 16
On-state Resistance Match-Nom 10 Ω 1 Ω
On-state Resistance-Max (Ron) 1050 Ω 80 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 6 V
Supply Voltage-Min (Vsup) 5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 420 ns 100 ns
Switch-on Time-Max 1200 ns 200 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code No
ECCN Code EAR99
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
Moisture Sensitivity Level 1
Off-state Isolation-Nom 74 dB
Peak Reflow Temperature (Cel) 245
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA

Compare CD4051BCN_NL with alternatives

Compare MAX4582ASE with alternatives