CD4050BMJ/883 vs M38510/05554BEA feature comparison

CD4050BMJ/883 e2v technologies

Buy Now Datasheet

M38510/05554BEA QP Semiconductor

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer E2V TECHNOLOGIES PLC QP SEMICONDUCTOR INC
Package Description , DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 5
Part Package Code DIP
Pin Count 16
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Logic IC Type BUFFER
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 345 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare M38510/05554BEA with alternatives